
NXP P82B96TD/S410,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B96TD/S410,118 to view detailed technical specifications.
No datasheet is available for this part.
