8-bit microcontroller featuring 16 MHz clock speed and 48 I/O lines. This integrated circuit offers 16 address bus width and 8-bit external data bus width, with MROM programmability. Operating within a commercial temperature range of 0°C to 70°C, it supports a nominal supply voltage of 5V (4.5V to 5.5V). The device is housed in a 64-terminal PQFP package measuring 10 x 10 mm with a height of 1.40 mm. Includes PWM channels and an Analog-to-Digital Converter (ADC).
NXP P83C554SBBD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P83C554SBBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.