8-bit microcontroller featuring a 16 MHz clock speed and 32 I/O lines. This integrated circuit offers 8-bit external data bus width and 16-bit address bus width, with MROM programmability. Operates within a commercial temperature range of 0°C to 70°C, requiring a supply voltage from 4.5V to 5.5V. Packaged in a 44-terminal PQCC (JEDEC S-PQCC-J44) with dimensions of 16.5862mm x 16.5862mm.
NXP P83C652EBAA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P83C652EBAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.