8-bit microcontroller featuring 16 MHz clock speed and 16-bit address bus. This MROM device offers 32 I/O lines and an 8-bit external data bus. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 44-terminal PQFP package (10 x 10 x 1.75 mm). Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
NXP P83C652EHBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P83C652EHBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.