8-bit microcontroller featuring 16KB MROM and 512 bytes RAM, operating at a maximum clock frequency of 33 MHz. This commercial-grade IC offers 32 I/O lines and an 8-bit external data bus with a 16-bit address bus. Packaged in a 44-terminal LQFP (PQFP44) with dimensions of 10 x 10 mm, it supports a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 0.03A. Operating temperature range is 0°C to 70°C.
NXP P83C660X2BBD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.03 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P83C660X2BBD to view detailed technical specifications.
No datasheet is available for this part.