8-bit microcontroller featuring 16 MHz clock speed and 1000 words of MROM. This commercial temperature grade component operates from 4.5V to 5.5V supply voltage with a maximum supply current of 22mA. It offers 19 I/O lines, an 11-bit address bus, and an 8-bit external data bus. Packaged in a 28-terminal PQCC (JEDEC S-PQCC-J28) with a width and length of 11.505mm, it supports a temperature range of 0°C to 70°C.
NXP P83C750EBAA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 8 |
| Address Bus Width | 11 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 1000 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P83C750EBAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.