8-bit microcontroller featuring 16384 words of OTPROM and 256 bytes of RAM. Operates at a maximum clock frequency of 12 MHz with a supply voltage range of 4.5V to 5.5V. Includes 28 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 42-terminal PDIP with dimensions of 38.65mm length and 15.24mm width, suitable for commercial temperature grades from 0°C to 70°C.
NXP P87C055BBP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38.65 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P87C055BBP to view detailed technical specifications.
No datasheet is available for this part.