
8-bit microcontroller featuring an 80C51 core architecture, operating at a maximum frequency of 16MHz. This integrated circuit offers 16KB of EPROM memory and 256 bytes of RAM, with a data bus width of 8 bits. It includes 32 I/O pins, three PWM channels, and three timers/counters, along with a UART interface. Packaged in a 40-pin PDIP (0.600 inch) for through-hole mounting, it operates from a 2.7V to 5.5V supply voltage and is RoHS compliant.
NXP P87C51FB-4N technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51FB-4N to view detailed technical specifications.
No datasheet is available for this part.
