
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 16MHz. This OTP microcontroller offers 16KB of program memory and 256 bytes of RAM, with 32 programmable I/O pins. Integrated peripherals include UART, USART, EBI/EMI, POR, and 3 PWM channels, alongside 3 timers/counters and a watchdog timer. Designed for through-hole mounting in a 40-pin PDIP package, it operates from 2.7V to 5.5V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P87C51FB-4N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4mm |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51FB-4N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
