
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 16MHz. This surface mount device offers 32 programmable I/Os, 3 timers/counters, and an internal oscillator. Integrated peripherals include UART, USART, EBI/EMI, POR, PWM, and a watchdog timer. It supports OTP and EPROM memory types with a RAM size of 256B, and operates from a 2.7V to 5.5V supply voltage.
NXP P87C51FC-4A,512 technical specifications.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51FC-4A,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
