8-bit CISC microcontroller featuring an 80C51 core, operating at up to 24 MHz. This device offers 64KB of EPROM program memory and 2KB of RAM. It includes 3 timers, 34 programmable I/Os, and SPI/UART interfaces. Packaged in a 44-pin PLCC (Plastic Leaded Chip Carrier) with J-leads for surface mounting, it operates from 3.3V to 5V and has an operating temperature range of 0°C to 70°C.
NXP P87C51MB2BA/02,529 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66(Max) |
| Package Width (mm) | 16.66(Max) |
| Package Height (mm) | 3.68(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AC |
| Family Name | P87 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 24MHz |
| Maximum CPU Frequency | 24MHz |
| Device Core | 80C51 |
| Program Memory Type | EPROM |
| Program Memory Size | 64KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 34 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | SPI/UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP P87C51MB2BA/02,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.