
8-bit microcontroller featuring an 80C51 core architecture and a 33MHz maximum operating frequency. This surface-mount device offers 32 programmable I/O pins, 3 timers/counters, and an internal oscillator. It includes UART, USART, and EBI/EMI interfaces, along with peripherals like POR, PWM, and a watchdog timer. With 8KB of OTP/EPROM memory and 512B of RAM, this lead-free, RoHS-compliant component operates from 2.7V to 5.5V and is rated for temperatures between -40°C and 85°C.
NXP P87C51RA2FA,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51RA2FA,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
