NXP P87C51RC+4B technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Package Quantity | 480 |
| Packaging | Bulk |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51RC+4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.