
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 33 MHz. This through-hole component offers 32KB of OTP memory and 512 Bytes of RAM, with integrated UART, USART, and EBI/EMI interfaces. It supports a wide supply voltage range of 2.7V to 5.5V and includes peripherals such as POR, PWM, and a watchdog timer. Designed for low power consumption and high speed, this RoHS compliant microcontroller is packaged in a 40-pin PDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P87C51RC2FN,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C51RC2FN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EEPROM, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51RC2FN,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
