
NXP P87C51RD2FA,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 64KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51RD2FA,512 to view detailed technical specifications.
No datasheet is available for this part.
