
8-bit CISC microcontroller featuring an 80C51 core, operating at up to 33MHz. This surface-mount device offers 64KB of EPROM memory and 1KB RAM, with 32 programmable I/O pins. Integrated peripherals include UART, USART, EBI/EMI, PWM, and a watchdog timer, supported by three timers/counters. Designed for 3.3V/5V operation with a voltage range of 2.7V to 5.5V, it is RoHS compliant and lead-free, packaged in an 800-piece tray.
NXP P87C51RD2FBD/01,15 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51RD2FBD/01,15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
