NXP P87C51SBBB557 technical specifications.
| Package/Case | PQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51SBBB557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.