
8-bit CISC microcontroller featuring an 80C51 core architecture, operating at up to 33MHz. This through-hole component offers 4KB of EPROM memory, 128B of RAM, and 32 programmable I/O pins. Integrated peripherals include UART, USART, EBI/EMI, and 3 timers/counters, with an internal oscillator. Designed for a 5V operating supply, it comes in a 40-pin PDIP package.
NXP P87C51X2BN112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51X2BN112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
