
NXP P87C52SBAA technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C52SBAA to view detailed technical specifications.
No datasheet is available for this part.
