The P87C52SFPN,112 is an 8-bit microcontroller based on the 80C51 core architecture. It features 8KB of EPROM memory and 256 bytes of RAM. The device operates at a maximum frequency of 33MHz and has a maximum power dissipation of 1.5W. It has 32 programmable I/O lines and 3 timers/counters. The microcontroller is packaged in a PDIP package and is available in rail/tube packaging. It operates over a temperature range of -40°C to 85°C.
NXP P87C52SFPN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C52SFPN,112 to view detailed technical specifications.
No datasheet is available for this part.