8-bit microcontroller featuring an 80C51 core architecture, operating at a maximum frequency of 33MHz. This through-hole mounted device offers 8KB of OTP/EPROM memory and 256 bytes of RAM, with 32 programmable I/O pins and three timers/counters. It supports UART interface and operates within a voltage range of 4.5V to 5.5V, with an operating temperature range of 0°C to 70°C. The component is RoHS compliant and packaged in a PDIP-40 case.
Checking distributor stock and pricing after the page loads.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
