
8-bit CISC microcontroller featuring an 80C51 core architecture and 8KB EPROM memory. Operates at up to 33MHz with 32 programmable I/Os, 3 PWM channels, and 3 timers/counters. Includes UART, USART, and EBI/EMI interfaces, with 256B RAM and a watchdog timer. Packaged in a 40-pin PDIP for through-hole mounting, this lead-free and RoHS-compliant component operates from a 4.5V to 5.5V supply.
NXP P87C52UBPN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 4mm |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C52UBPN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
