NXP P87C52X2BA technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1300 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C52X2BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.