
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 33MHz. This surface mount device offers 16KB of OTP/EPROM memory and 256 bytes of RAM. It includes 32 programmable I/O pins, three timers/counters, and interfaces for UART, USART, and EBI/EMI. The component operates from a 4.5V to 5.5V supply, with an internal oscillator, and is RoHS compliant.
Sign in to ask questions about the NXP P87C54X2BBD,157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C54X2BBD,157 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C54X2BBD,157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
