8-bit microcontroller featuring an 80C51 core architecture, operating at a maximum frequency of 33MHz. This surface-mount device offers 16KB of OTP/EPROM memory and 256 bytes of RAM. It includes 32 programmable I/O pins, three timers/counters, and a single UART interface. The microcontroller operates within a supply voltage range of 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C. It is packaged in a PLCC format and is lead-free and RoHS compliant.
NXP P87C54X2FA technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33kHz |
| Height | 4.57mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C54X2FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.