NXP P87C552SFAA,512 technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C552SFAA,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.