
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 16MHz. This surface mount device offers 16KB of OTP/EPROM memory and 512 bytes of RAM. Integrated peripherals include POR, PWM, WDT, I2C, UART, USART, and EBI/EMI interfaces. It supports 40 programmable I/Os and three timers/counters, with an operating supply voltage of 5V (4.5V to 5.5V range). Packaged in PLCC, this lead-free component operates from 0°C to 70°C.
NXP P87C554SBAA,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, I2C |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C554SBAA,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
