Industrial-grade 8-bit microcontroller featuring 16MHz clock speed and 32 I/O lines. This microcontroller offers 32768 words of OTPROM and 256 bytes of RAM. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a 40-terminal PDIP package with a 0.600-inch width. Supply voltage ranges from 2.7V to 5.5V, with a nominal 4V, and a maximum supply current of 15mA. Includes PWM channels.
NXP P87C58SFPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P87C58SFPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.