NXP P87C58X2BN technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C58X2BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.