
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 12MHz. This surface-mount device offers 16KB of EPROM memory and 512 bytes of RAM, with 32 programmable I/O pins. Integrated peripherals include I2C, CAN, UART, USART, EBI/EMI, PWM, and a watchdog timer. Designed for a 5V operating supply voltage, it functions within a -40°C to 85°C temperature range and is RoHS compliant.
NXP P87C591VFA/00,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C591VFA/00,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
