NXP P87C591VFAA technical specifications.
| Access Time | 12us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 12MHz |
| Interface | I2C, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C591VFAA to view detailed technical specifications.
No datasheet is available for this part.