The P87C661X2FA-S is a 16KB OTP microcontroller with an 80C51 core, operating at a maximum frequency of 33MHz. It features an 8-bit data bus and supports I2C and UART interfaces. The device is packaged in a PLCC package and is lead-free. It operates within a temperature range of -40°C to 85°C, with a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V.
NXP P87C661X2FA-S technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P87C661X2FA-S to view detailed technical specifications.
No datasheet is available for this part.