8-bit microcontroller featuring an OTPROM for program storage and a maximum clock frequency of 16 MHz. This device offers 21 I/O lines, an 11-bit address bus, and an 8-bit external data bus. It operates within a commercial temperature range of 0°C to 70°C with a nominal supply voltage of 5V. The microcontroller is housed in a 28-terminal SSOP-28 package (PDSO-28) with PWM and ADC capabilities.
NXP P87C749EBDDB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 8 |
| Address Bus Width | 11 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P87C749EBDDB to view detailed technical specifications.
No datasheet is available for this part.