IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP28, PLASTIC, SOT-117-1, DIP-28, Microcontroller
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |