
8-bit CISC microcontroller featuring an 80C51 core architecture, operating at up to 20MHz. This surface-mount device offers 1KB of EPROM memory, 128B of RAM, and includes I2C and UART/USART interfaces. With 12 programmable I/Os, 2 timers/counters, and integrated peripherals like Brown-out Detect/Reset and a Watchdog Timer, it operates from a 4.5V to 6V supply. Packaged in a 14-pin TSSOP, this RoHS compliant component is suitable for a wide range of embedded applications.
NXP P87LPC760BDH,112 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC700 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC760BDH,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
