
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 20MHz. This integrated circuit offers 1KB of OTP/EPROM memory, 128 bytes of RAM, and 12 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, and WDT, with I2C, UART, and USART interfaces. Designed for through-hole mounting in a DIP package, this lead-free and RoHS compliant component operates within a 4.5V to 6V supply voltage range and a temperature range of 0°C to 70°C.
NXP P87LPC760BN,112 technical specifications.
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC700 |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC760BN,112 to view detailed technical specifications.
No datasheet is available for this part.
