
8-bit microcontroller featuring an 80C51 core architecture, operating at a maximum frequency of 20MHz. This surface-mount device offers 2KB of OTP/EPROM memory and 128B of RAM. Integrated peripherals include I2C and UART interfaces, along with two timers/counters and two PWM channels. The component is housed in a 16-pin TSSOP package, with a supply voltage range of 4.5V to 6V and an operating temperature range of 0°C to 70°C.
NXP P87LPC761BDH technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 0 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC761BDH to view detailed technical specifications.
No datasheet is available for this part.
