
8-bit Microcontroller (MCU) featuring an 80C51 CISC core architecture, operating at up to 20MHz. This surface mount device offers 2KB of OTP/EPROM memory, 128B RAM, and 18 programmable I/Os. Integrated peripherals include I2C, UART, USART interfaces, two timers/counters, and a watchdog timer. Designed for a 2.7V to 6V operating supply voltage, it is RoHS compliant and packaged in a 20-pin SOIC with gold contact plating.
NXP P87LPC762BD,512 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC700 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC762BD,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
