NXP P87LPC762BD,529 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Device Core | 80C51 |
| Program Memory Type | EPROM |
| Number of Programmable I/Os | 18 |
| Number of Timers | 2 |
| Interface Type | I2C/UART |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP P87LPC762BD,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.