
8-bit CISC microcontroller featuring an 80C51 core architecture operating at up to 20MHz. This component offers 2KB of EPROM memory, 128B of RAM, and supports I2C and UART interfaces. With 18 programmable I/O pins, 2 PWM channels, and 2 timers/counters, it includes peripherals like Brown-out Detect, POR, WDT, and I2C. Packaged in a 20-pin PDIP for through-hole mounting, this lead-free and RoHS compliant microcontroller operates from 2.7V to 6V.
NXP P87LPC762BN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.2mm |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC700 |
| Watchdog Timer | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC762BN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
