
8-bit CISC microcontroller featuring an 80C51 core, 4KB EPROM program memory, and 128B RAM. Operates at a maximum clock rate of 20 MHz with 18 programmable I/Os and two timers. Offers I2C and UART interface capabilities. Packaged in a 20-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting. Maximum operating supply voltage is 5.5V, with an operating temperature range of 0°C to 70°C.
NXP P87LPC764BDH/G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Family Name | 87LP |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | 80C51 |
| Program Memory Type | EPROM |
| Program Memory Size | 4KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 18 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP P87LPC764BDH/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.