8-bit microcontroller featuring an 80C51 core architecture, operating at up to 20MHz. This integrated circuit offers 4KB of EPROM memory and 128B of RAM, with 18 I/O pins. It supports I2C and UART interfaces, along with two PWM channels and two timers/counters. Designed for through-hole mounting in a PDIP package, it operates from a 2.7V to 6V supply voltage and is RoHS compliant.
NXP P87LPC764BN technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.2mm |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC764BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.