
8-bit CISC microcontroller featuring an 80C51 core architecture operating at up to 20MHz. This MCU offers 4KB of OTP/EPROM memory, 128B RAM, and an 8-bit data bus. Integrated peripherals include I2C, UART, USART interfaces, two timers/counters, two PWM channels, and a watchdog timer. Designed for through-hole mounting in a 20-pin PDIP package, it operates from a 4.5V to 5.5V supply voltage and supports an 85°C maximum operating temperature.
NXP P87LPC764FN112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.2mm |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | LPC700 |
| Watchdog Timer | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC764FN112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
