
8-bit microcontroller featuring an 80C51 CISC core, operating at up to 20MHz. This MCU offers 4KB of EPROM memory and 128B of RAM, with support for I2C, UART, and USART interfaces. It includes 18 programmable I/Os, 4 ADC channels, 2 PWM channels, and 2 timers/counters. Designed for through-hole mounting in a 20-pin PDIP package, it operates from 2.7V to 6V and is RoHS compliant.
NXP P87LPC767BN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.2mm |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC700 |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC767BN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
