
8-bit microcontroller featuring an 80C51 core architecture and 4KB EPROM memory. Operates at up to 20MHz with 128B RAM and includes I2C, UART, and USART interfaces. Offers 18 programmable I/Os, two timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, and WDT. This lead-free, RoHS-compliant component is housed in a 20-pin PDIP package suitable for through-hole mounting, with an operating temperature range of -40°C to 85°C.
NXP P87LPC767FN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC700 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC767FN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
