8-bit Flash Microcontroller operating at a maximum clock frequency of 33 MHz. Features 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Includes 32 KB of FLASH ROM and 512 bytes of RAM. Packaged in a 40-pin PDIP (R-PDIP-T40) with a commercial temperature grade, operating from 0°C to 70°C. Supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V.
NXP P89C51RC2BN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P89C51RC2BN to view detailed technical specifications.
No datasheet is available for this part.