NXP P89C51RC2FBD technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Frequency | 33MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89C51RC2FBD to view detailed technical specifications.
No datasheet is available for this part.