The P89C51RC2HBP/00,112 is a 32KB FLASH 8-bit microcontroller based on the 80C51 core architecture. It features a data bus width of 8 bits and supports UART interface. The device operates at a maximum frequency of 33MHz and has a maximum power dissipation of 1.5W. It is available in a PDIP package and has a memory size of 32KB with 512B of RAM. The microcontroller has 32 programmable I/Os and 3 timers/counters. It also features a watchdog timer and can operate within a temperature range of 0°C to 70°C with a 5V operating supply voltage.
NXP P89C51RC2HBP/00,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89C51RC2HBP/00,112 to view detailed technical specifications.
No datasheet is available for this part.