Industrial-grade 8-bit microcontroller featuring 32KB Flash ROM and 512 bytes RAM. Operates at a maximum clock frequency of 33 MHz with an 8-bit external data bus and 16-bit address bus. Housed in a 44-terminal PQFP package (10x10x1.40mm), it supports a supply voltage range of 4.75V to 5.25V and operates between -40°C and 85°C. Includes 32 I/O lines and PWM channels.
NXP P89C51RC2HFBD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 76 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P89C51RC2HFBD to view detailed technical specifications.
No datasheet is available for this part.