NXP P89C51RD2BA01 technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP P89C51RD2BA01 to view detailed technical specifications.
No datasheet is available for this part.